There are no models available for this part yet.
Overview of BCV26,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BCV26,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCV26,215
|
Avnet Americas | Transistor Darlington PNP 30V 500mA 3-Pin SOT-23 - Tape and Reel (Alt: BCV26,215) RoHS: Compliant Min Qty: 11683 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | ||
Rochester Electronics | BCV26 - Small Signal Bipolar Transistor, 0.5A, 30V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 922 |
|
$0.0265 / $0.0312 | Buy Now |
CAD Models for BCV26,215 by NXP Semiconductors
Part Data Attributes for BCV26,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-236
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
20000
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
220 MHz
|
VCEsat-Max
|
1 V
|
Alternate Parts for BCV26,215
This table gives cross-reference parts and alternative options found for BCV26,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV26,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV26TRL13 | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,215 vs BCV26TRL13 |
BCV26/T3 | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,215 vs BCV26/T3 |
BCV26TA | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCV26,215 vs BCV26TA |
BCV26,215 | BCV26; BCV46 - PNP Darlington transistors@en-us TO-236 3-Pin | Nexperia | BCV26,215 vs BCV26,215 |
BCV26TRL | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCV26,215 vs BCV26TRL |
BCV26T/R | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,215 vs BCV26T/R |
BCV26 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCV26,215 vs BCV26 |
BCV26 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCV26,215 vs BCV26 |
933806210215 | Small Signal Bipolar Transistor | Nexperia | BCV26,215 vs 933806210215 |
933806210235 | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,215 vs 933806210235 |