Part Details for BCTW001225-11R0DTE by Chilisin Electronics Corp
Overview of BCTW001225-11R0DTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTW001225-11R0DTE
BCTW001225-11R0DTE CAD Models
BCTW001225-11R0DTE Part Data Attributes
|
BCTW001225-11R0DTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTW001225-11R0DTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 2W, 11ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTW001225-11R0DTE
This table gives cross-reference parts and alternative options found for BCTW001225-11R0DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTW001225-11R0DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTW001225-11R0DTE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Chilisin Electronics Corp | BCTW001225-11R0DTE vs ACTW001225-11R0DTE |
AC1225DK-0711RL | Fixed Resistor, Metal Glaze/thick Film, 2W, 11ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | YAGEO Corporation | BCTW001225-11R0DTE vs AC1225DK-0711RL |