Datasheets
BCTW001218-2612FTE by: Chilisin Electronics Corp

Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP

Part Details for BCTW001218-2612FTE by Chilisin Electronics Corp

Overview of BCTW001218-2612FTE by Chilisin Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCTW001218-2612FTE

BCTW001218-2612FTE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCTW001218-2612FTE Part Data Attributes

BCTW001218-2612FTE Chilisin Electronics Corp
Buy Now Datasheet
Compare Parts:
BCTW001218-2612FTE Chilisin Electronics Corp Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.6 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 26100 Ω
Resistor Type FIXED RESISTOR
Size Code 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 250 V

Alternate Parts for BCTW001218-2612FTE

This table gives cross-reference parts and alternative options found for BCTW001218-2612FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTW001218-2612FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACTW001218-2612FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP Chilisin Electronics Corp BCTW001218-2612FTE vs ACTW001218-2612FTE
ACTW001218-2612FTP Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP Chilisin Electronics Corp BCTW001218-2612FTE vs ACTW001218-2612FTP
RM1WSR-26K1-F Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1218, RFE International Inc BCTW001218-2612FTE vs RM1WSR-26K1-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTW001218-2612FTE by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTW001218-2612FTE by Chilisin Electronics Corp

  • Please alert me when BCTW001218-2612FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCTW001218-2612FTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTW001218-2612FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCTW001218-2612FTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTW001218-2612FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTW001218-2612FTE by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: