Part Details for BCTW001020-1802JTE by Chilisin Electronics Corp
Overview of BCTW001020-1802JTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTW001020-1802JTE
BCTW001020-1802JTE CAD Models
BCTW001020-1802JTE Part Data Attributes
|
BCTW001020-1802JTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTW001020-1802JTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for BCTW001020-1802JTE
This table gives cross-reference parts and alternative options found for BCTW001020-1802JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTW001020-1802JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1020-18KJT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | TT Electronics Resistors | BCTW001020-1802JTE vs WHPC1020-18KJT4 |
ACTW001020-183XJTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | BCTW001020-1802JTE vs ACTW001020-183XJTP |
WHPC1020-18KJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 18000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | BCTW001020-1802JTE vs WHPC1020-18KJT4 |
WK73R2HTBK183J | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1020, | KOA Speer Electronics Inc | BCTW001020-1802JTE vs WK73R2HTBK183J |
ACTW001020-183XJTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | BCTW001020-1802JTE vs ACTW001020-183XJTE |
AC1020JK-0718KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | YAGEO Corporation | BCTW001020-1802JTE vs AC1020JK-0718KL |