There are no models available for this part yet.
Overview of BCTV002512-8450FTE by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
CAD Models for BCTV002512-8450FTE by Chilisin Electronics Corp
Part Data Attributes for BCTV002512-8450FTE by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
845 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for BCTV002512-8450FTE
This table gives cross-reference parts and alternative options found for BCTV002512-8450FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTV002512-8450FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512845RFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTV002512-8450FTE vs CRCW2512845RFKEG |
CRCW2512845RFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | BCTV002512-8450FTE vs CRCW2512845RFKTG |
CRHV2512T8450FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTV002512-8450FTE vs CRHV2512T8450FE |
CRCW2512100845R1%E67E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | BCTV002512-8450FTE vs CRCW2512100845R1%E67E3 |
CLF2512845R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | BCTV002512-8450FTE vs CLF2512845R1%100PPM/KNB16 |
CLF2512845R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | BCTV002512-8450FTE vs CLF2512845R1%100PPM/KNB4 |