Part Details for BCTS002512-7682FTE by Chilisin Electronics Corp
Overview of BCTS002512-7682FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-7682FTE
BCTS002512-7682FTE CAD Models
BCTS002512-7682FTE Part Data Attributes
|
BCTS002512-7682FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-7682FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-7682FTE
This table gives cross-reference parts and alternative options found for BCTS002512-7682FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-7682FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS176.8K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTS002512-7682FTE vs RMCS176.8K1%A |
NRCS100F7682TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | BCTS002512-7682FTE vs NRCS100F7682TRF |
CR2512F76K8E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | BCTS002512-7682FTE vs CR2512F76K8E04 |
FCF25FP-7682 | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCTS002512-7682FTE vs FCF25FP-7682 |
RC12K7682FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | BCTS002512-7682FTE vs RC12K7682FBG |
RTT257682FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | BCTS002512-7682FTE vs RTT257682FTE |
RK73H3ATTEB7682F | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | BCTS002512-7682FTE vs RK73H3ATTEB7682F |
CRGCQ2512F76K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | BCTS002512-7682FTE vs CRGCQ2512F76K8 |
232276367683L | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTS002512-7682FTE vs 232276367683L |
CR63TR7682F | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | BCTS002512-7682FTE vs CR63TR7682F |