Part Details for BCTS002512-604RFTE by Chilisin Electronics Corp
Overview of BCTS002512-604RFTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-604RFTE
BCTS002512-604RFTE CAD Models
BCTS002512-604RFTE Part Data Attributes
|
BCTS002512-604RFTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-604RFTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-604RFTE
This table gives cross-reference parts and alternative options found for BCTS002512-604RFTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-604RFTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT256040FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | BCTS002512-604RFTE vs RTT256040FE4 |
CR63TR6040F | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | BCTS002512-604RFTE vs CR63TR6040F |
RC12K6040FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | BCTS002512-604RFTE vs RC12K6040FTG |
RK73H3ALTEB6040F | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | BCTS002512-604RFTE vs RK73H3ALTEB6040F |
CRGCQ2512F604R | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | BCTS002512-604RFTE vs CRGCQ2512F604R |
FCF25FX-6040-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCTS002512-604RFTE vs FCF25FX-6040-W |
BCTS002512-6040FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | BCTS002512-604RFTE vs BCTS002512-6040FTE |
RC2512F6040 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | BCTS002512-604RFTE vs RC2512F6040 |
FCF25FP-6040-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCTS002512-604RFTE vs FCF25FP-6040-W |
CR2512F604RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | BCTS002512-604RFTE vs CR2512F604RE04 |