Part Details for BCTS002512-5101DTE by Chilisin Electronics Corp
Overview of BCTS002512-5101DTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-5101DTE
BCTS002512-5101DTE CAD Models
BCTS002512-5101DTE Part Data Attributes
|
BCTS002512-5101DTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-5101DTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-5101DTE
This table gives cross-reference parts and alternative options found for BCTS002512-5101DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-5101DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR015101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS002512-5101DTE vs CR015101D |
RK73HW3ARTTEB5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | BCTS002512-5101DTE vs RK73HW3ARTTEB5101D |
AF2512DK-075K1L | Fixed Resistor, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | BCTS002512-5101DTE vs AF2512DK-075K1L |
RK73HW3ARTTE5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BCTS002512-5101DTE vs RK73HW3ARTTE5101D |
RK73H3ATTED5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-5101DTE vs RK73H3ATTED5101D |
CR2512-1W-5101DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | BCTS002512-5101DTE vs CR2512-1W-5101DT |
RK73H3ATTEB5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | BCTS002512-5101DTE vs RK73H3ATTEB5101D |
RK73HW3ALTE5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-5101DTE vs RK73HW3ALTE5101D |
RK73HW3ARTTEB5101D | RES,SMT,THICK FILM,5.1K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | BCTS002512-5101DTE vs RK73HW3ARTTEB5101D |
CR2512-1W-5101DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | BCTS002512-5101DTE vs CR2512-1W-5101DPT-13 |