Part Details for BCTS002512-4300GTE by Chilisin Electronics Corp
Overview of BCTS002512-4300GTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-4300GTE
BCTS002512-4300GTE CAD Models
BCTS002512-4300GTE Part Data Attributes
|
BCTS002512-4300GTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-4300GTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-4300GTE
This table gives cross-reference parts and alternative options found for BCTS002512-4300GTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-4300GTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K431GBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCTS002512-4300GTE vs RC12K431GBL |
RC12K431GCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | BCTS002512-4300GTE vs RC12K431GCG |
RCS6432G431CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | BCTS002512-4300GTE vs RCS6432G431CS |
RC12K431GTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | BCTS002512-4300GTE vs RC12K431GTG |
RTT25431GTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | BCTS002512-4300GTE vs RTT25431GTE |
RC12K431GBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | BCTS002512-4300GTE vs RC12K431GBG |
RCM6432G431AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | BCTS002512-4300GTE vs RCM6432G431AS |
RCS6432G431AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | BCTS002512-4300GTE vs RCS6432G431AS |
RC12K431GT | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCTS002512-4300GTE vs RC12K431GT |
CR2512G430RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | BCTS002512-4300GTE vs CR2512G430RE04 |