Part Details for BCTS002512-3902DTE by Chilisin Electronics Corp
Overview of BCTS002512-3902DTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-3902DTE
BCTS002512-3902DTE CAD Models
BCTS002512-3902DTE Part Data Attributes
|
BCTS002512-3902DTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-3902DTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-3902DTE
This table gives cross-reference parts and alternative options found for BCTS002512-3902DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-3902DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H3ATTE3902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | BCTS002512-3902DTE vs RK73H3ATTE3902D |
CR2512-1W-3902DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | BCTS002512-3902DTE vs CR2512-1W-3902DT-13 |
ERJS1TD3902U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | BCTS002512-3902DTE vs ERJS1TD3902U |
RC2512DK-0739KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | BCTS002512-3902DTE vs RC2512DK-0739KP |
RK73HW3ATTEB3902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | BCTS002512-3902DTE vs RK73HW3ATTEB3902D |
RC2512DK-0739KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | BCTS002512-3902DTE vs RC2512DK-0739KL |
RK73HW3ARTTEB3902D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,39K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | BCTS002512-3902DTE vs RK73HW3ARTTEB3902D |
CR013902D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | BCTS002512-3902DTE vs CR013902D |
RK73H3ATTED3902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | BCTS002512-3902DTE vs RK73H3ATTED3902D |
RTT253902DE3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | BCTS002512-3902DTE vs RTT253902DE3 |