Part Details for BCTS002512-2101FTE by Chilisin Electronics Corp
Overview of BCTS002512-2101FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-2101FTE
BCTS002512-2101FTE CAD Models
BCTS002512-2101FTE Part Data Attributes
|
BCTS002512-2101FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-2101FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-2101FTE
This table gives cross-reference parts and alternative options found for BCTS002512-2101FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-2101FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2101CBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-2101FTE vs 25121WF2101CBE |
RCS6432F2101AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | BCTS002512-2101FTE vs RCS6432F2101AS |
25121WF2101C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-2101FTE vs 25121WF2101C2 |
25121WF2101T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-2101FTE vs 25121WF2101T5E |
RK73HW3ARTTED2101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-2101FTE vs RK73HW3ARTTED2101F |
RMC25122K11%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | BCTS002512-2101FTE vs RMC25122K11%N |
25121WF2101BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-2101FTE vs 25121WF2101BBE |
25121WF2101TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-2101FTE vs 25121WF2101TBE |
RK73HW3ATTE2101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-2101FTE vs RK73HW3ATTE2101F |
25121WF2101BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-2101FTE vs 25121WF2101BB |