Part Details for BCTS002512-14R3FTE by Chilisin Electronics Corp
Overview of BCTS002512-14R3FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-14R3FTE
BCTS002512-14R3FTE CAD Models
BCTS002512-14R3FTE Part Data Attributes
|
BCTS002512-14R3FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-14R3FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-14R3FTE
This table gives cross-reference parts and alternative options found for BCTS002512-14R3FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-14R3FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2514R3FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | BCTS002512-14R3FTE vs RTT2514R3FE3 |
RK73HW3ATTED14R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-14R3FTE vs RK73HW3ATTED14R3F |
NRCS100F14R3TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | BCTS002512-14R3FTE vs NRCS100F14R3TRF |
RMC1K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | BCTS002512-14R3FTE vs RMC1K14R3FB |
RK73HW3ARTBK14R3F | RES,SMT,THICK FILM,14.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | BCTS002512-14R3FTE vs RK73HW3ARTBK14R3F |
CR2512-1W-14R3FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | BCTS002512-14R3FTE vs CR2512-1W-14R3FT |
232276361439 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTS002512-14R3FTE vs 232276361439 |
RMF25FE14R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | BCTS002512-14R3FTE vs RMF25FE14R3 |
RMCS114.31%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTS002512-14R3FTE vs RMCS114.31%A |
FCF25FY-14R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCTS002512-14R3FTE vs FCF25FY-14R3 |