BCTS002512-1203FTE
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of BCTS002512-1203FTE by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCTS002512-1203FTE by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCTS002512-1203FTE by Chilisin Electronics Corp

BCTS002512-1203FTE
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Tape
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. BCTS002512-1203FTE
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for BCTS002512-1203FTE

This table gives cross-reference parts and alternative options found for BCTS002512-1203FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-1203FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJS1TF1203U Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components BCTS002512-1203FTE vs ERJS1TF1203U
RK73HW3ATTED1203F Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc BCTS002512-1203FTE vs RK73HW3ATTED1203F
RM25FEN1203 Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd BCTS002512-1203FTE vs RM25FEN1203
RTT251203FE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec BCTS002512-1203FTE vs RTT251203FE3
RK73HW3ATTE1203F Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc BCTS002512-1203FTE vs RK73HW3ATTE1203F
RK73HW3ALTE1203F Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc BCTS002512-1203FTE vs RK73HW3ALTE1203F
RC12K124FBG Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd BCTS002512-1203FTE vs RC12K124FBG
RC12K124FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd BCTS002512-1203FTE vs RC12K124FTG
RTT251203FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec BCTS002512-1203FTE vs RTT251203FE4
CR2512-1W-1203FPT Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD BCTS002512-1203FTE vs CR2512-1W-1203FPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTS002512-1203FTE by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTS002512-1203FTE by Chilisin Electronics Corp

  • Please alert me when BCTS002512-1203FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCTS002512-1203FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTS002512-1203FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCTS002512-1203FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTS002512-1203FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTS002512-1203FTE by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: