Part Details for BCTS002010-787RDTE by Chilisin Electronics Corp
Overview of BCTS002010-787RDTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002010-787RDTE
BCTS002010-787RDTE CAD Models
BCTS002010-787RDTE Part Data Attributes
|
BCTS002010-787RDTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002010-787RDTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002010-787RDTE
This table gives cross-reference parts and alternative options found for BCTS002010-787RDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-787RDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK7870D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | BCTS002010-787RDTE vs RK73H2HLBK7870D |
RK73HW2HRTTEB7870D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | BCTS002010-787RDTE vs RK73HW2HRTTEB7870D |
MC2010-7870-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | BCTS002010-787RDTE vs MC2010-7870-DB101 |
SR2010DK-07787RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-787RDTE vs SR2010DK-07787RL |
MC2010-7870-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | BCTS002010-787RDTE vs MC2010-7870-DT101Q |
CR027870D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS002010-787RDTE vs CR027870D |
MC2010-7870-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | BCTS002010-787RDTE vs MC2010-7870-DB101W |
MC2010-7870-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | BCTS002010-787RDTE vs MC2010-7870-DB |
RTT207870DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | BCTS002010-787RDTE vs RTT207870DTE |
RC2010DK-07787RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-787RDTE vs RC2010DK-07787RL |