Part Details for BCTS002010-5600DTE by Chilisin Electronics Corp
Overview of BCTS002010-5600DTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002010-5600DTE
BCTS002010-5600DTE CAD Models
BCTS002010-5600DTE Part Data Attributes
|
BCTS002010-5600DTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002010-5600DTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002010-5600DTE
This table gives cross-reference parts and alternative options found for BCTS002010-5600DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-5600DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K561DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | BCTS002010-5600DTE vs RMGW50K561DB |
AC2010DK-07560RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-5600DTE vs AC2010DK-07560RL |
RK73H2HTTE5600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-5600DTE vs RK73H2HTTE5600D |
RK73HW2HTBK5600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-5600DTE vs RK73HW2HTBK5600D |
RK73H2HTTED5600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-5600DTE vs RK73H2HTTED5600D |
RK73HW2HLBK5600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | BCTS002010-5600DTE vs RK73HW2HLBK5600D |
RK73HW2HLTEB5600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | BCTS002010-5600DTE vs RK73HW2HLTEB5600D |
RK73H2HLTED5600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-5600DTE vs RK73H2HLTED5600D |
RS10K561DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | BCTS002010-5600DTE vs RS10K561DC |
RK73HW2HTTED5600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-5600DTE vs RK73HW2HTTED5600D |