BCTS002010-2R05FTE
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of BCTS002010-2R05FTE by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCTS002010-2R05FTE by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCTS002010-2R05FTE by Chilisin Electronics Corp

BCTS002010-2R05FTE
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
2.05 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. BCTS002010-2R05FTE
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for BCTS002010-2R05FTE

This table gives cross-reference parts and alternative options found for BCTS002010-2R05FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-2R05FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HLTEB2R05F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc BCTS002010-2R05FTE vs RK73H2HLTEB2R05F
RC2010FK-072R05 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation BCTS002010-2R05FTE vs RC2010FK-072R05
RC2010FK-072R05P Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation BCTS002010-2R05FTE vs RC2010FK-072R05P
RK73H2HTBK2R05F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc BCTS002010-2R05FTE vs RK73H2HTBK2R05F
RK73HW2HRTTED2R05F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc BCTS002010-2R05FTE vs RK73HW2HRTTED2R05F
CAR20F2R05CT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics BCTS002010-2R05FTE vs CAR20F2R05CT
RM20F2R05CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.05ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Cal-Chip Electronics BCTS002010-2R05FTE vs RM20F2R05CT
RK73HW2HLTE2R05F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc BCTS002010-2R05FTE vs RK73HW2HLTE2R05F
RK73HW2HTTE2R05F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc BCTS002010-2R05FTE vs RK73HW2HTTE2R05F
RK73H2HTTED2R05F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc BCTS002010-2R05FTE vs RK73H2HTTED2R05F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTS002010-2R05FTE by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTS002010-2R05FTE by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BCTS002010-2R05FTE would you like to use for your alert(s)?
  • Please alert me when BCTS002010-2R05FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCTS002010-2R05FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTS002010-2R05FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCTS002010-2R05FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTS002010-2R05FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTS002010-2R05FTE by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: