Part Details for BCTS002010-1651DTE by Chilisin Electronics Corp
Overview of BCTS002010-1651DTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002010-1651DTE
BCTS002010-1651DTE CAD Models
BCTS002010-1651DTE Part Data Attributes
|
BCTS002010-1651DTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002010-1651DTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002010-1651DTE
This table gives cross-reference parts and alternative options found for BCTS002010-1651DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-1651DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTBK1651D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-1651DTE vs RK73HW2HTBK1651D |
RS10K1651DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | BCTS002010-1651DTE vs RS10K1651DC |
MC2010-1651-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | BCTS002010-1651DTE vs MC2010-1651-DT |
RC2010DK-071K65P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-1651DTE vs RC2010DK-071K65P |
NRC-AS50D1651TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | BCTS002010-1651DTE vs NRC-AS50D1651TRF |
RK73H2HLTED1651D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-1651DTE vs RK73H2HLTED1651D |
ERJU1DD1651U | Fixed Resistor, | Panasonic Electronic Components | BCTS002010-1651DTE vs ERJU1DD1651U |
CR2010TT100Q1.65K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | BCTS002010-1651DTE vs CR2010TT100Q1.65K+-0.5% |
RK73H2HTTE1651D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-1651DTE vs RK73H2HTTE1651D |
MC2010-1651-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | BCTS002010-1651DTE vs MC2010-1651-DB101 |