Part Details for BCTS002010-1600DTE by Chilisin Electronics Corp
Overview of BCTS002010-1600DTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002010-1600DTE
BCTS002010-1600DTE CAD Models
BCTS002010-1600DTE Part Data Attributes
|
BCTS002010-1600DTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002010-1600DTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002010-1600DTE
This table gives cross-reference parts and alternative options found for BCTS002010-1600DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-1600DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1600-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | BCTS002010-1600DTE vs MC2010-1600-DT101Q |
MC2010-1600-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | BCTS002010-1600DTE vs MC2010-1600-DT101W |
CR-0ADLF--160R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | BCTS002010-1600DTE vs CR-0ADLF--160R |
RK73H2HTTED1600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-1600DTE vs RK73H2HTTED1600D |
RM20D1600CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | BCTS002010-1600DTE vs RM20D1600CT-X |
RK73HW2HLTE1600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-1600DTE vs RK73HW2HLTE1600D |
RK73HW2HTBK1600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-1600DTE vs RK73HW2HTBK1600D |
RC2010DK-07160RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-1600DTE vs RC2010DK-07160RP |
RTT201600DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | BCTS002010-1600DTE vs RTT201600DTE |
RK73H2HLTE1600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-1600DTE vs RK73H2HLTE1600D |