BCTS002010-10R2DTE
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of BCTS002010-10R2DTE by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCTS002010-10R2DTE by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCTS002010-10R2DTE by Chilisin Electronics Corp

BCTS002010-10R2DTE
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
10.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. BCTS002010-10R2DTE
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for BCTS002010-10R2DTE

This table gives cross-reference parts and alternative options found for BCTS002010-10R2DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-10R2DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0210R2D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation BCTS002010-10R2DTE vs CR0210R2D
RS10K10R2DT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Fenghua (HK) Electronics Ltd BCTS002010-10R2DTE vs RS10K10R2DT
RK73H2HTBK10R2D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc BCTS002010-10R2DTE vs RK73H2HTBK10R2D
RK73HW2HTTEB10R2D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc BCTS002010-10R2DTE vs RK73HW2HTTEB10R2D
MC2010-10R2-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc BCTS002010-10R2DTE vs MC2010-10R2-DB101
MC2010P-10R2-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc BCTS002010-10R2DTE vs MC2010P-10R2-DB101
RK73HW2HRTBK10R2D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc BCTS002010-10R2DTE vs RK73HW2HRTBK10R2D
RGC2010DTD10R2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc BCTS002010-10R2DTE vs RGC2010DTD10R2
MC2010-10R2-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc BCTS002010-10R2DTE vs MC2010-10R2-DB101Q
SR2010DK-0710R2L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation BCTS002010-10R2DTE vs SR2010DK-0710R2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTS002010-10R2DTE by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTS002010-10R2DTE by Chilisin Electronics Corp

  • Please alert me when BCTS002010-10R2DTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCTS002010-10R2DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTS002010-10R2DTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCTS002010-10R2DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTS002010-10R2DTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTS002010-10R2DTE by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: