Part Details for BCTS001210-9094FTP by Chilisin Electronics Corp
Overview of BCTS001210-9094FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001210-9094FTP
BCTS001210-9094FTP CAD Models
BCTS001210-9094FTP Part Data Attributes
|
BCTS001210-9094FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-9094FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-9094FTP
This table gives cross-reference parts and alternative options found for BCTS001210-9094FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-9094FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTED9094F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-9094FTP vs RK73H2ERTTED9094F |
RC1210FR-079M09P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-9094FTP vs RC1210FR-079M09P |
RCA12109M09FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 9090000OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | BCTS001210-9094FTP vs RCA12109M09FKEA |
CLF12109M091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | BCTS001210-9094FTP vs CLF12109M091%100PPM/KNS |
RC1210FR-109M09L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-9094FTP vs RC1210FR-109M09L |
RTT129094FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | BCTS001210-9094FTP vs RTT129094FP3 |
1210U2F9094T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | BCTS001210-9094FTP vs 1210U2F9094T5E |
1210W2F9094T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | BCTS001210-9094FTP vs 1210W2F9094T5E |
CR049094F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS001210-9094FTP vs CR049094F |
RPC1210FT9M09 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTS001210-9094FTP vs RPC1210FT9M09 |