There are no models available for this part yet.
Overview of BCTS001210-7874FTP by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BCTS001210-7874FTP by Chilisin Electronics Corp
Part Data Attributes for BCTS001210-7874FTP by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7870000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for BCTS001210-7874FTP
This table gives cross-reference parts and alternative options found for BCTS001210-7874FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-7874FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1210F7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | BCTS001210-7874FTP vs CRG1210F7M87 |
ESR25JZPF7874 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | BCTS001210-7874FTP vs ESR25JZPF7874 |
CR047874F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS001210-7874FTP vs CR047874F |
RTT127874FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | BCTS001210-7874FTP vs RTT127874FP2 |
AC1210FR-107M87L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-7874FTP vs AC1210FR-107M87L |
RC1210FR-137M87P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-7874FTP vs RC1210FR-137M87P |
RTT127874FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | BCTS001210-7874FTP vs RTT127874FP4 |
CLF12107M871%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | BCTS001210-7874FTP vs CLF12107M871%100PPM/KNB16 |
AC1210FR-077M87L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-7874FTP vs AC1210FR-077M87L |
AC1210FR-137M87L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BCTS001210-7874FTP vs AC1210FR-137M87L |