Datasheets
BCTS001210-6800DTP by: Chilisin Electronics Corp

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for BCTS001210-6800DTP by Chilisin Electronics Corp

Overview of BCTS001210-6800DTP by Chilisin Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCTS001210-6800DTP

BCTS001210-6800DTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCTS001210-6800DTP Part Data Attributes

BCTS001210-6800DTP Chilisin Electronics Corp
Buy Now Datasheet
Compare Parts:
BCTS001210-6800DTP Chilisin Electronics Corp Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 2.55 mm
Packing Method Tape
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 680 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for BCTS001210-6800DTP

This table gives cross-reference parts and alternative options found for BCTS001210-6800DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-6800DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRM1210ADX-6800ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc BCTS001210-6800DTP vs CRM1210ADX-6800ELF
RC1210DR-13680RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation BCTS001210-6800DTP vs RC1210DR-13680RL
SR1210DR-07680RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation BCTS001210-6800DTP vs SR1210DR-07680RL
SR1210DR-13680RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation BCTS001210-6800DTP vs SR1210DR-13680RL
RK73H2ERTBK6800D RES,SMT,THICK FILM,680 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation BCTS001210-6800DTP vs RK73H2ERTBK6800D
AC1210DR-10680RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation BCTS001210-6800DTP vs AC1210DR-10680RL
RMC1/4K681DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc BCTS001210-6800DTP vs RMC1/4K681DB
RK73H2EXTE6800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc BCTS001210-6800DTP vs RK73H2EXTE6800D
RMC35K681DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc BCTS001210-6800DTP vs RMC35K681DB
RK73H2ETTED6800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc BCTS001210-6800DTP vs RK73H2ETTED6800D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTS001210-6800DTP by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTS001210-6800DTP by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BCTS001210-6800DTP would you like to use for your alert(s)?
  • Please alert me when BCTS001210-6800DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCTS001210-6800DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTS001210-6800DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCTS001210-6800DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTS001210-6800DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTS001210-6800DTP by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: