Part Details for BCTS001210-1912FTP by Chilisin Electronics Corp
Overview of BCTS001210-1912FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001210-1912FTP
BCTS001210-1912FTP CAD Models
BCTS001210-1912FTP Part Data Attributes
|
BCTS001210-1912FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-1912FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-1912FTP
This table gives cross-reference parts and alternative options found for BCTS001210-1912FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-1912FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-201912FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | BCTS001210-1912FTP vs RMC-201912FR |
RC1210FR-1319K1P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-1912FTP vs RC1210FR-1319K1P |
PWR14F1912TEU | Fixed Resistor, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | BCTS001210-1912FTP vs PWR14F1912TEU |
RK73H2ETTDD1912F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-1912FTP vs RK73H2ETTDD1912F |
RMF13FT1912 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 19100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | BCTS001210-1912FTP vs RMF13FT1912 |
CR351912FB | Fixed Resistor, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | BCTS001210-1912FTP vs CR351912FB |
MR10X1912FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | BCTS001210-1912FTP vs MR10X1912FTL |
NRCW25F1912TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BCTS001210-1912FTP vs NRCW25F1912TRF |
CAR14F1912CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | BCTS001210-1912FTP vs CAR14F1912CT |
AC1210FR-1019K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-1912FTP vs AC1210FR-1019K1L |