Part Details for BCTS001210-12R0DTP by Chilisin Electronics Corp
Results Overview of BCTS001210-12R0DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCTS001210-12R0DTP Information
BCTS001210-12R0DTP by Chilisin Electronics Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for BCTS001210-12R0DTP
BCTS001210-12R0DTP CAD Models
BCTS001210-12R0DTP Part Data Attributes
|
BCTS001210-12R0DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-12R0DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-12R0DTP
This table gives cross-reference parts and alternative options found for BCTS001210-12R0DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-12R0DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ETTDB12R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | BCTS001210-12R0DTP vs RK73H2ETTDB12R0D |
RMC35K120DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | BCTS001210-12R0DTP vs RMC35K120DB |
ERJP14D12R0U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | BCTS001210-12R0DTP vs ERJP14D12R0U |
CLF121012R0.5%100PPM/KKB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | BCTS001210-12R0DTP vs CLF121012R0.5%100PPM/KKB8 |
RMC35K120DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | BCTS001210-12R0DTP vs RMC35K120DTE |
RC1210DR-1312RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | BCTS001210-12R0DTP vs RC1210DR-1312RL |
CLF121012R0.5%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | BCTS001210-12R0DTP vs CLF121012R0.5%100PPM/KNB16 |
ERJS14D12R0U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | BCTS001210-12R0DTP vs ERJS14D12R0U |
CLF121012R0.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | BCTS001210-12R0DTP vs CLF121012R0.5%100PPM/KNS |
SR1210DR-1312RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | BCTS001210-12R0DTP vs SR1210DR-1312RL |