Part Details for BCTS001206-4700DTP by Chilisin Electronics Corp
Overview of BCTS001206-4700DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001206-4700DTP
BCTS001206-4700DTP CAD Models
BCTS001206-4700DTP Part Data Attributes
|
BCTS001206-4700DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001206-4700DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001206-4700DTP
This table gives cross-reference parts and alternative options found for BCTS001206-4700DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001206-4700DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT064700DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | BCTS001206-4700DTP vs RTT064700DTP |
HCHP1206K4700DWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | BCTS001206-4700DTP vs HCHP1206K4700DWPT131 |
ADF1206470R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | BCTS001206-4700DTP vs ADF1206470R0.5%100PPM/KKP5 |
CDF1206470R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | BCTS001206-4700DTP vs CDF1206470R0.5%100PPM/KKS |
CDF1206470R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | BCTS001206-4700DTP vs CDF1206470R0.5%100PPM/KKP5 |
CHP1206K4700DW131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | BCTS001206-4700DTP vs CHP1206K4700DW131 |
HCHP1206100PPM4700.5%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | BCTS001206-4700DTP vs HCHP1206100PPM4700.5%G0131E4 |
ADF1206470R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | BCTS001206-4700DTP vs ADF1206470R0.5%100PPM/KKP10 |
CHP1206100PPM4700.5%FTRE2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | BCTS001206-4700DTP vs CHP1206100PPM4700.5%FTRE2 |
CDF1206470R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | BCTS001206-4700DTP vs CDF1206470R0.5%100PPM/KNS |