Part Details for BCTS001206-28R7DTP by Chilisin Electronics Corp
Overview of BCTS001206-28R7DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001206-28R7DTP
BCTS001206-28R7DTP CAD Models
BCTS001206-28R7DTP Part Data Attributes
|
BCTS001206-28R7DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001206-28R7DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001206-28R7DTP
This table gives cross-reference parts and alternative options found for BCTS001206-28R7DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001206-28R7DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT0628R7DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | BCTS001206-28R7DTP vs RTT0628R7DP4 |
CDF120628R70.5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | BCTS001206-28R7DTP vs CDF120628R70.5%100PPM/KNP10 |
CDF120628R70.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | BCTS001206-28R7DTP vs CDF120628R70.5%100PPM/KNS |
RTT0628R7DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | BCTS001206-28R7DTP vs RTT0628R7DP2 |
RTT0628R7DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | BCTS001206-28R7DTP vs RTT0628R7DBA |
CDF120628R70.5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | BCTS001206-28R7DTP vs CDF120628R70.5%100PPM/KKP10 |
CHP1206100PPM28.70.5%F0131E2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | BCTS001206-28R7DTP vs CHP1206100PPM28.70.5%F0131E2 |
CDF120628R70.5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | BCTS001206-28R7DTP vs CDF120628R70.5%100PPM/KNP5 |
ADF120628R70.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | BCTS001206-28R7DTP vs ADF120628R70.5%100PPM/KKS |
ADF120628R70.5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | BCTS001206-28R7DTP vs ADF120628R70.5%100PPM/KKP10 |