Part Details for BCTS000805-6042DTP by Chilisin Electronics Corp
Overview of BCTS000805-6042DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000805-6042DTP
BCTS000805-6042DTP CAD Models
BCTS000805-6042DTP Part Data Attributes
|
BCTS000805-6042DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000805-6042DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for BCTS000805-6042DTP
This table gives cross-reference parts and alternative options found for BCTS000805-6042DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000805-6042DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21TR6042D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | BCTS000805-6042DTP vs CR21TR6042D |
AC0805DR-0760K4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | BCTS000805-6042DTP vs AC0805DR-0760K4L |
CDF080560K40.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | BCTS000805-6042DTP vs CDF080560K40.5%100PPM/KNP20 |
WF08H6042DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BCTS000805-6042DTP vs WF08H6042DT |
RK73H2AXTE6042D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | BCTS000805-6042DTP vs RK73H2AXTE6042D |
RK73H2ARTTPD6042D | RES,SMT,THICK FILM,60.4K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | BCTS000805-6042DTP vs RK73H2ARTTPD6042D |
RC0805DR-1060K4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | BCTS000805-6042DTP vs RC0805DR-1060K4L |
RS05K6042DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | BCTS000805-6042DTP vs RS05K6042DTG |
SF08H6042DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BCTS000805-6042DTP vs SF08H6042DGL |
CR21-6042-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | BCTS000805-6042DTP vs CR21-6042-DL |