Part Details for BCTS000603-8661DTP by Chilisin Electronics Corp
Overview of BCTS000603-8661DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000603-8661DTP
BCTS000603-8661DTP CAD Models
BCTS000603-8661DTP Part Data Attributes
|
BCTS000603-8661DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000603-8661DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BCTS000603-8661DTP
This table gives cross-reference parts and alternative options found for BCTS000603-8661DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000603-8661DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTDD8661D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-8661DTP vs RK73H1JTTDD8661D |
NRC-AS06D8661TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BCTS000603-8661DTP vs NRC-AS06D8661TRF |
CDF06038K660.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-8661DTP vs CDF06038K660.5%100PPM/KNS |
RMF06DT8661 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BCTS000603-8661DTP vs RMF06DT8661 |
CDP06038K660.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-8661DTP vs CDP06038K660.5%100PPM/KKP20 |
RK73H1JRTTD8661D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BCTS000603-8661DTP vs RK73H1JRTTD8661D |
RK73H1JGTDD8661D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-8661DTP vs RK73H1JGTDD8661D |
CDF06038K660.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-8661DTP vs CDF06038K660.5%100PPM/KKP20 |
RM06D8661CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | BCTS000603-8661DTP vs RM06D8661CTDK-X |
CR-03DL7--8K66 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BCTS000603-8661DTP vs CR-03DL7--8K66 |