Part Details for BCTS000603-1691DTP by Chilisin Electronics Corp
Overview of BCTS000603-1691DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000603-1691DTP
BCTS000603-1691DTP CAD Models
BCTS000603-1691DTP Part Data Attributes
|
BCTS000603-1691DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000603-1691DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BCTS000603-1691DTP
This table gives cross-reference parts and alternative options found for BCTS000603-1691DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000603-1691DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP1691D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-1691DTP vs RK73H1JLTP1691D |
CRCW06031K69DKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTS000603-1691DTP vs CRCW06031K69DKEEP |
ADF06031K690.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-1691DTP vs ADF06031K690.5%100PPM/KKS |
RMC16K1691DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | BCTS000603-1691DTP vs RMC16K1691DTP |
CDP06031K690.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-1691DTP vs CDP06031K690.5%100PPM/KNP5 |
CDP06031K690.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-1691DTP vs CDP06031K690.5%100PPM/KKS |
CR0603-16W-1691DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | BCTS000603-1691DTP vs CR0603-16W-1691DT |
CDF06031K690.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-1691DTP vs CDF06031K690.5%100PPM/KKP5 |
NRC-AS06D1691TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | BCTS000603-1691DTP vs NRC-AS06D1691TRF |
CR16-1691-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | BCTS000603-1691DTP vs CR16-1691-DL |