Part Details for BCTS000201-3834DTH by Chilisin Electronics Corp
Overview of BCTS000201-3834DTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000201-3834DTH
BCTS000201-3834DTH CAD Models
BCTS000201-3834DTH Part Data Attributes
|
BCTS000201-3834DTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000201-3834DTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3830000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for BCTS000201-3834DTH
This table gives cross-reference parts and alternative options found for BCTS000201-3834DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000201-3834DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS02D3834TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | BCTS000201-3834DTH vs NRC-AS02D3834TRQYF |
CPW05-3834-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | BCTS000201-3834DTH vs CPW05-3834-DK |
RTT013834DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | BCTS000201-3834DTH vs RTT013834DTH |
CPW05-3834-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | BCTS000201-3834DTH vs CPW05-3834-DY |
RC0201DR-133M83P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTS000201-3834DTH vs RC0201DR-133M83P |
RTT013834DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | BCTS000201-3834DTH vs RTT013834DH5 |
RTT013834DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | BCTS000201-3834DTH vs RTT013834DH0 |
CPW05-3834-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | BCTS000201-3834DTH vs CPW05-3834-DN |
NRC-AS02D3834TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | BCTS000201-3834DTH vs NRC-AS02D3834TRF |
CR05-3834-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | BCTS000201-3834DTH vs CR05-3834-DY |