Part Details for BCTS000201-3013FTH by Chilisin Electronics Corp
Overview of BCTS000201-3013FTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000201-3013FTH
BCTS000201-3013FTH CAD Models
BCTS000201-3013FTH Part Data Attributes
|
BCTS000201-3013FTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000201-3013FTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for BCTS000201-3013FTH
This table gives cross-reference parts and alternative options found for BCTS000201-3013FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000201-3013FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06-3013FB | Fixed Resistor, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | BCTS000201-3013FTH vs CR06-3013FB |
RM02FLN3013 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | BCTS000201-3013FTH vs RM02FLN3013 |
BCTF000201-3013FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | BCTS000201-3013FTH vs BCTF000201-3013FTH |
RM02FTN3013 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BCTS000201-3013FTH vs RM02FTN3013 |
CR-01FL6--301K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | BCTS000201-3013FTH vs CR-01FL6--301K- |
232280673014 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTS000201-3013FTH vs 232280673014 |
9C02017A3013FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | BCTS000201-3013FTH vs 9C02017A3013FLPF7 |
CR05-3013-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | BCTS000201-3013FTH vs CR05-3013-FN |
MCR006YLPF3013 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | BCTS000201-3013FTH vs MCR006YLPF3013 |
CPW05-3013-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | BCTS000201-3013FTH vs CPW05-3013-FN |