BCTS000201-2R05FTH
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2.05ohm, 25V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0201, CHIP

Overview of BCTS000201-2R05FTH by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCTS000201-2R05FTH by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCTS000201-2R05FTH by Chilisin Electronics Corp

BCTS000201-2R05FTH
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
2.05 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-200,400 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. BCTS000201-2R05FTH
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2.05ohm, 25V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for BCTS000201-2R05FTH

This table gives cross-reference parts and alternative options found for BCTS000201-2R05FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000201-2R05FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPW05-2R05-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited BCTS000201-2R05FTH vs CPW05-2R05-FN
CPW05-2R05-FY Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 25V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited BCTS000201-2R05FTH vs CPW05-2R05-FY
CR05-2R05-FN Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2.05ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited BCTS000201-2R05FTH vs CR05-2R05-FN
CPW05-2R05-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 25V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited BCTS000201-2R05FTH vs CPW05-2R05-FK
RTT012R05FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2.05ohm, 25V, 1% +/-Tol, -200,400ppm/Cel, 0201, Ralec BCTS000201-2R05FTH vs RTT012R05FTH
CR05-2R05-FY Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2.05ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited BCTS000201-2R05FTH vs CR05-2R05-FY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTS000201-2R05FTH by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTS000201-2R05FTH by Chilisin Electronics Corp

  • Please alert me when BCTS000201-2R05FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCTS000201-2R05FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTS000201-2R05FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCTS000201-2R05FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTS000201-2R05FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTS000201-2R05FTH by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: