Part Details for BCTF001210-5624FTP by Chilisin Electronics Corp
Overview of BCTF001210-5624FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF001210-5624FTP
BCTF001210-5624FTP CAD Models
BCTF001210-5624FTP Part Data Attributes
|
BCTF001210-5624FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF001210-5624FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTF001210-5624FTP
This table gives cross-reference parts and alternative options found for BCTF001210-5624FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF001210-5624FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FP7--5M62 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | BCTF001210-5624FTP vs CR-10FP7--5M62 |
RK73H2ERTTE5624F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTF001210-5624FTP vs RK73H2ERTTE5624F |
RMC1/4-5624FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | BCTF001210-5624FTP vs RMC1/4-5624FB |
CR-10FPB--5M62 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | BCTF001210-5624FTP vs CR-10FPB--5M62 |
RMNW35-5624FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | BCTF001210-5624FTP vs RMNW35-5624FB |
RM13FTN5624 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | BCTF001210-5624FTP vs RM13FTN5624 |
NRCA25F5624TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | BCTF001210-5624FTP vs NRCA25F5624TR10QYF |
CR-10FPA--5M62 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | BCTF001210-5624FTP vs CR-10FPA--5M62 |
RMC35-5624FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | BCTF001210-5624FTP vs RMC35-5624FTE |
MR10W5624FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | BCTF001210-5624FTP vs MR10W5624FQL |