Part Details for BCTF001210-0000JTP by Chilisin Electronics Corp
Overview of BCTF001210-0000JTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF001210-0000JTP
BCTF001210-0000JTP CAD Models
BCTF001210-0000JTP Part Data Attributes
|
BCTF001210-0000JTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF001210-0000JTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for BCTF001210-0000JTP
This table gives cross-reference parts and alternative options found for BCTF001210-0000JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF001210-0000JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10JPA----0R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Viking Tech Corp | BCTF001210-0000JTP vs CR-10JPA----0R |
CRCW12100000ZSTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | BCTF001210-0000JTP vs CRCW12100000ZSTB |
RMEF1210ZT0R00 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | BCTF001210-0000JTP vs RMEF1210ZT0R00 |
ERJS140R00U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Panasonic Electronic Components | BCTF001210-0000JTP vs ERJS140R00U |
NRCA25ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, | NIC Components Corp | BCTF001210-0000JTP vs NRCA25ZOTRQYF |
RMCF1210ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | BCTF001210-0000JTP vs RMCF1210ZT0R00 |
RC1210JR-100RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTF001210-0000JTP vs RC1210JR-100RL |
CRCW12100000Z0EC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTF001210-0000JTP vs CRCW12100000Z0EC |
CRCW12100000Z0EB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTF001210-0000JTP vs CRCW12100000Z0EB |
RCA12100000ZSEA | RES,SMT,THICK FILM,20M OHMS,1210 CASE | Vishay Draloric | BCTF001210-0000JTP vs RCA12100000ZSEA |