Part Details for BCTF000603-3904FTP by Chilisin Electronics Corp
Overview of BCTF000603-3904FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF000603-3904FTP
BCTF000603-3904FTP CAD Models
BCTF000603-3904FTP Part Data Attributes
|
BCTF000603-3904FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF000603-3904FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BCTF000603-3904FTP
This table gives cross-reference parts and alternative options found for BCTF000603-3904FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000603-3904FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FW-3904EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BCTF000603-3904FTP vs CR0603-FW-3904EPF |
WR06W3904FTLJ | Fixed Resistor, 0.1W, 3900000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | BCTF000603-3904FTP vs WR06W3904FTLJ |
RK73H1JLBK3904F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTF000603-3904FTP vs RK73H1JLBK3904F |
RMAW16-395FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | BCTF000603-3904FTP vs RMAW16-395FB |
RK73H1JRTBK3904F | RES,SMT,THICK FILM,3.9M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | BCTF000603-3904FTP vs RK73H1JRTBK3904F |
CR0603T200X3.9M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | BCTF000603-3904FTP vs CR0603T200X3.9M+-1% |
RMCF0603FT3M90 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BCTF000603-3904FTP vs RMCF0603FT3M90 |
CR16-3904-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | BCTF000603-3904FTP vs CR16-3904-FY |
CR16-3904FL | Fixed Resistor | ASJ Holdings Limited | BCTF000603-3904FTP vs CR16-3904FL |
WR06W3904FQLJ | Fixed Resistor, 0.1W, 3900000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | BCTF000603-3904FTP vs WR06W3904FQLJ |