BCTF000603-2324FTP
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP

Overview of BCTF000603-2324FTP by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCTF000603-2324FTP by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCTF000603-2324FTP by Chilisin Electronics Corp

BCTF000603-2324FTP
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
2320000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. BCTF000603-2324FTP
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for BCTF000603-2324FTP

This table gives cross-reference parts and alternative options found for BCTF000603-2324FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000603-2324FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03FLB--2M32 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp BCTF000603-2324FTP vs CR-03FLB--2M32
CR-03FLD--2M32 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp BCTF000603-2324FTP vs CR-03FLD--2M32
RMCF0603FB2M32 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc BCTF000603-2324FTP vs RMCF0603FB2M32
CR16-2324-FK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited BCTF000603-2324FTP vs CR16-2324-FK
RK73H1JGTP2324F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc BCTF000603-2324FTP vs RK73H1JGTP2324F
RK73H1JRTBK2324F RES,SMT,THICK FILM,2.32M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE KOA Corporation BCTF000603-2324FTP vs RK73H1JRTBK2324F
CR-03FL7--2M32 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp BCTF000603-2324FTP vs CR-03FL7--2M32
WR06W2324FTLJ Fixed Resistor, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation BCTF000603-2324FTP vs WR06W2324FTLJ
NRCA06F2324TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, NIC Components Corp BCTF000603-2324FTP vs NRCA06F2324TRQYF
NRC-AS06F2324TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, NIC Components Corp BCTF000603-2324FTP vs NRC-AS06F2324TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTF000603-2324FTP by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTF000603-2324FTP by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BCTF000603-2324FTP would you like to use for your alert(s)?
  • Please alert me when BCTF000603-2324FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCTF000603-2324FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTF000603-2324FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCTF000603-2324FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTF000603-2324FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTF000603-2324FTP by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: