Part Details for BCTF000402-2R21FTH by Chilisin Electronics Corp
Overview of BCTF000402-2R21FTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF000402-2R21FTH
BCTF000402-2R21FTH CAD Models
BCTF000402-2R21FTH Part Data Attributes
|
BCTF000402-2R21FTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF000402-2R21FTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for BCTF000402-2R21FTH
This table gives cross-reference parts and alternative options found for BCTF000402-2R21FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000402-2R21FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-2R21-FN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | BCTF000402-2R21FTH vs CPW10-2R21-FN |
RMCP0402FT2R21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTF000402-2R21FTH vs RMCP0402FT2R21 |
RTT022R21FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | BCTF000402-2R21FTH vs RTT022R21FH5 |
RTT022R21FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | BCTF000402-2R21FTH vs RTT022R21FH2 |
RC0402FR-102R21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000402-2R21FTH vs RC0402FR-102R21 |
RC0402FR-132R21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000402-2R21FTH vs RC0402FR-132R21 |
RTT022R21FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | BCTF000402-2R21FTH vs RTT022R21FH3 |
RTT022R21FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | BCTF000402-2R21FTH vs RTT022R21FBA |
RTT022R21FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.21ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | BCTF000402-2R21FTH vs RTT022R21FH4 |
CRCW04022R21FNEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.21ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | BCTF000402-2R21FTH vs CRCW04022R21FNEDC |