Part Details for BCTF000201-2203DTH by Chilisin Electronics Corp
Overview of BCTF000201-2203DTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF000201-2203DTH
BCTF000201-2203DTH CAD Models
BCTF000201-2203DTH Part Data Attributes
|
BCTF000201-2203DTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF000201-2203DTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for BCTF000201-2203DTH
This table gives cross-reference parts and alternative options found for BCTF000201-2203DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000201-2203DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A2203DLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | BCTF000201-2203DTH vs 9C02017A2203DLPF4 |
RGC0201DTL220K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTF000201-2203DTH vs RGC0201DTL220K |
RTT012203DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | BCTF000201-2203DTH vs RTT012203DH0 |
RC0201DR-07220KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTF000201-2203DTH vs RC0201DR-07220KL |
RC01W224DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | BCTF000201-2203DTH vs RC01W224DCL |
CPW05-2203-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | BCTF000201-2203DTH vs CPW05-2203-DK |
9C02017A2203DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | BCTF000201-2203DTH vs 9C02017A2203DLPF3 |
RC0201DR-10220KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTF000201-2203DTH vs RC0201DR-10220KL |
CR252203D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTF000201-2203DTH vs CR252203D |
RTT012203DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | BCTF000201-2203DTH vs RTT012203DTH |