BCTF000201-1402FTH
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP

Overview of BCTF000201-1402FTH by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCTF000201-1402FTH by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCTF000201-1402FTH by Chilisin Electronics Corp

BCTF000201-1402FTH
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. BCTF000201-1402FTH
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for BCTF000201-1402FTH

This table gives cross-reference parts and alternative options found for BCTF000201-1402FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000201-1402FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC01W1402FC Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd BCTF000201-1402FTH vs RC01W1402FC
NRC-AS02F1402TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp BCTF000201-1402FTH vs NRC-AS02F1402TRQYF
CR06-1402FV Fixed Resistor, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd BCTF000201-1402FTH vs CR06-1402FV
RC01W1402FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd BCTF000201-1402FTH vs RC01W1402FCG
CR06-1402FB Fixed Resistor, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd BCTF000201-1402FTH vs CR06-1402FB
CPW05-1402-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited BCTF000201-1402FTH vs CPW05-1402-FN
RC01W1402FCL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd BCTF000201-1402FTH vs RC01W1402FCL
RM02FLN1402 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 TA-I Technology Co Ltd BCTF000201-1402FTH vs RM02FLN1402
RM02FTN1402 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd BCTF000201-1402FTH vs RM02FTN1402
ERJ1GNF1402C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Panasonic Electronic Components BCTF000201-1402FTH vs ERJ1GNF1402C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTF000201-1402FTH by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTF000201-1402FTH by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BCTF000201-1402FTH would you like to use for your alert(s)?
  • Please alert me when BCTF000201-1402FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCTF000201-1402FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTF000201-1402FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCTF000201-1402FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTF000201-1402FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTF000201-1402FTH by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: