-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P2716
|
Newark | Socket, 2.54Mm, Pass-Through, 60 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Series Rohs Compliant: Yes |Samtec BCS-130-L-D-PE-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $10.6000 | Buy Now |
DISTI #
SAM12451-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
54 In Stock |
|
$7.0500 / $9.7200 | Buy Now |
DISTI #
BCS-130-L-D-PE-BE
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BCS-130-L-D-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-BCS130LDPEBE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 3 |
|
$3.4300 / $9.7200 | Buy Now |
DISTI #
E02:0323_01317645
|
Arrow Electronics | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2420 | Europe - 400 |
|
$9.3597 / $10.8048 | Buy Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$4.4100 / $9.9300 | Buy Now |
DISTI #
83599458
|
Verical | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 400 |
|
$7.1927 / $9.2791 | Buy Now |
|
Powell Electronics | .100 2.54 mm Tiger Claw Pass-through Skt Min Qty: 1 | 143 |
|
$6.4500 / $9.7200 | Buy Now |
DISTI #
000000000001196969
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 216 |
|
$5.2500 / $9.7200 | Buy Now |
DISTI #
BCS-130-L-D-PE-BE
|
Avnet Abacus | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole Tube (Alt: BCS-130-L-D-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 994 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-130-L-D-PE-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-130-L-D-PE-BE
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, BOTTOM ENTRY | |
Body Breadth | 0.2 inch | |
Body Depth | 0.29 inch | |
Body Length | 3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for BCS-130-L-D-PE-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-130-L-D-PE-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCS-130-FM-D-PE-BE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-130-L-D-PE-BE vs BCS-130-FM-D-PE-BE |
BCS-130-SM-D-PE-BE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-130-L-D-PE-BE vs BCS-130-SM-D-PE-BE |
BCS-130-LM-D-PE-BE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-130-L-D-PE-BE vs BCS-130-LM-D-PE-BE |
BCS-130-H-D-PE-BE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-130-L-D-PE-BE vs BCS-130-H-D-PE-BE |
BCS-130-S-D-PE-BE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-130-L-D-PE-BE vs BCS-130-S-D-PE-BE |
BCS-130-T-D-PE-BE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-130-L-D-PE-BE vs BCS-130-T-D-PE-BE |
BCS-130-TM-D-PE-BE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-130-L-D-PE-BE vs BCS-130-TM-D-PE-BE |