Part Details for BCS-129-S-S-PE-015 by Samtec Inc
Overview of BCS-129-S-S-PE-015 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS-129-S-S-PE-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-129-S-S-PE-015
|
Avnet Americas | Conn Socket Strip RCP 29 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-129-S-S-PE-015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$3.6800 / $7.6400 | Buy Now |
DISTI #
000000000003983093
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$3.6800 / $7.6400 | Buy Now |
Part Details for BCS-129-S-S-PE-015
BCS-129-S-S-PE-015 CAD Models
BCS-129-S-S-PE-015 Part Data Attributes
|
BCS-129-S-S-PE-015
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-129-S-S-PE-015
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BCS-129-S-S-PE-015
This table gives cross-reference parts and alternative options found for BCS-129-S-S-PE-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-129-S-S-PE-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMM-128-02-H-S | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | BCS-129-S-S-PE-015 vs SMM-128-02-H-S |
SSM-129-S-SH-010 | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | BCS-129-S-S-PE-015 vs SSM-129-S-SH-010 |
SS-128-T-21C | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | BCS-129-S-S-PE-015 vs SS-128-T-21C |
714-87-128-41-014101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | BCS-129-S-S-PE-015 vs 714-87-128-41-014101 |
G8272811410 | Amphenol Corporation | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | BCS-129-S-S-PE-015 vs G8272811410 |
G8272811212 | Amphenol Corporation | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | BCS-129-S-S-PE-015 vs G8272811212 |
SSM-128-FM-SH | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | BCS-129-S-S-PE-015 vs SSM-128-FM-SH |
316-87-128-41-007101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | BCS-129-S-S-PE-015 vs 316-87-128-41-007101 |
BSW-128-04-H-S | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-129-S-S-PE-015 vs BSW-128-04-H-S |
RSM-128-02-F-S | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | BCS-129-S-S-PE-015 vs RSM-128-02-F-S |