Datasheets
BCS-115-L-D-PE-024 by: Samtec Inc

Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug

Part Details for BCS-115-L-D-PE-024 by Samtec Inc

Overview of BCS-115-L-D-PE-024 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for BCS-115-L-D-PE-024

Part # Distributor Description Stock Price Buy
DISTI # BCS-115-L-D-PE-024
Avnet Americas Conn Socket Strip RCP 30 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-115-L-D-PE-024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 9 $4.4300
  • 25 $3.0100
  • 100 $2.8700
  • 1,000 $2.7300
  • 5,000 $2.5900
  • 8,334 $2.2600
  • 16,667 $2.1400
$2.1400 / $4.4300 Buy Now
DISTI # 000000000005069470
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 9 $4.4300
  • 25 $3.0100
  • 100 $2.8700
  • 1,000 $2.7300
  • 5,000 $2.5900
  • 8,334 $2.2600
  • 16,667 $2.1400
$2.1400 / $4.4300 Buy Now

Part Details for BCS-115-L-D-PE-024

BCS-115-L-D-PE-024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCS-115-L-D-PE-024 Part Data Attributes

BCS-115-L-D-PE-024 Samtec Inc
Buy Now Datasheet
Compare Parts:
BCS-115-L-D-PE-024 Samtec Inc Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 24TH PIN POLARIZED
Body Breadth 0.2 inch
Body Depth 0.29 inch
Body Length 1.5 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 375VAC V
Durability 500 Cycles
Filter Feature NO
Insertion Force-Max 1.39 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.62 mm
Plating Thickness 10u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 30
Withdrawl Force-Min .834 N

Alternate Parts for BCS-115-L-D-PE-024

This table gives cross-reference parts and alternative options found for BCS-115-L-D-PE-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-115-L-D-PE-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCS-115-L-D-PE-025 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-025
BCS-115-L-D-PE-002 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-002
BCS-115-L-D-PE-011 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-011
BCS-115-L-D-PE-023 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-023
BCS-115-L-D-PE-021 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-021
BCS-115-L-D-PE-014 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-014
BCS-115-L-D-PE-008 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-008
BCS-115-L-D-PE-029 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-029
BCS-115-L-D-PE-010 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-010
BCS-115-L-D-PE-015 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc BCS-115-L-D-PE-024 vs BCS-115-L-D-PE-015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCS-115-L-D-PE-024 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCS-115-L-D-PE-024 by Samtec Inc

Select Manufacturer
Which Manufacturer of BCS-115-L-D-PE-024 would you like to use for your alert(s)?
  • Please alert me when BCS-115-L-D-PE-024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCS-115-L-D-PE-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-115-L-D-PE-024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCS-115-L-D-PE-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-115-L-D-PE-024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-115-L-D-PE-024 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: