Part Details for BCR8PM-12L by Mitsubishi Electric
Overview of BCR8PM-12L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8PM-14LJ-A8#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Tube | |
BCR8PM-20LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR8PM-14LE#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag |
Part Details for BCR8PM-12L
BCR8PM-12L CAD Models
BCR8PM-12L Part Data Attributes
|
BCR8PM-12L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BCR8PM-12L
Mitsubishi Electric
TRIAC, 600V V(DRM), 8A I(T)RMS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR8PM-12L
This table gives cross-reference parts and alternative options found for BCR8PM-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR8PM-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6342-A | Motorola Mobility LLC | Check for Price | 200V, 8A, TRIAC, TO-220AB | BCR8PM-12L vs 2N6342-A |
2N6347A-C | Motorola Mobility LLC | Check for Price | 400V, 12A, TRIAC, TO-220AB | BCR8PM-12L vs 2N6347A-C |
Q8016RH4 | Teccor | Check for Price | Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | BCR8PM-12L vs Q8016RH4 |
Q6025P | Teccor | Check for Price | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | BCR8PM-12L vs Q6025P |
Q6004L4 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | BCR8PM-12L vs Q6004L4 |
Q6008LH4 | Teccor | Check for Price | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | BCR8PM-12L vs Q6008LH4 |
Q8025K6 | Teccor | Check for Price | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN | BCR8PM-12L vs Q8025K6 |
MAC4DSNT4 | Motorola Mobility LLC | Check for Price | 800V, 4A, TRIAC, DPAK-3 | BCR8PM-12L vs MAC4DSNT4 |
MAC224A4 | Motorola Mobility LLC | Check for Price | 200V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | BCR8PM-12L vs MAC224A4 |
L4006L5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | BCR8PM-12L vs L4006L5 |