-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triacs, TO-220F, /Bag
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5PM-12LB#B01 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR5PM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR5PM-14LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR5PM-12LB#B01
|
Avnet Americas | Triac, 600 V, 5 A, TO-220F, 1.5 V, 3 Pins - Bulk (Alt: BCR5PM-12LB#B01) RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1103 Partner Stock |
|
$1.4300 | Buy Now |
|
Rochester Electronics | BCR5PM-12LB - Triacs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1103 |
|
$1.2100 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR5PM-12LB#B01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR5PM-12LB#B01
Renesas Electronics Corporation
Triacs, TO-220F, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | TRIAC |