BCR3LM-12RB#B00
Renesas Electronics Corporation
Description: Triacs, TO-220FL, /Tube

Overview of BCR3LM-12RB#B00 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCR3LM-12RB#B00 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCR3LM-12RB#B00 by Renesas Electronics Corporation

BCR3LM-12RB#B00
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-220FL
Package Description
,
Pin Count
3
Manufacturer Package Code
PRSS0003AF
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Renesas Electronics
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
1.5 V
Leakage Current-Max
2 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
3 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BCR3LM-12RB#B00
    Renesas Electronics Corporation
    Triacs, TO-220FL, /Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR3LM-12RB#B00 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR3LM-12RB#B00 by Renesas Electronics Corporation

  • Please alert me when BCR3LM-12RB#B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCR3LM-12RB#B00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR3LM-12RB#B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCR3LM-12RB#B00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR3LM-12RB#B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR3LM-12RB#B00 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: