Part Details for BCR2PM-14LE#B00 by Renesas Electronics Corporation
Overview of BCR2PM-14LE#B00 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR2PM-14LE#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag | |
BCR2PM-12RA#B00 | Renesas Electronics Corporation | Triacs | |
BCR2PM-12RE#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag |
Price & Stock for BCR2PM-14LE#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCR2PM-14LE - Triacs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6362 |
|
$1.0500 / $1.2300 | Buy Now |
Part Details for BCR2PM-14LE#B00
BCR2PM-14LE#B00 CAD Models
BCR2PM-14LE#B00 Part Data Attributes
|
BCR2PM-14LE#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR2PM-14LE#B00
Renesas Electronics Corporation
Triacs, TO-220F(2), /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220F(2) | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
kg CO2e/kg | 8.3 | |
Average Weight (mg) | 1995.93 | |
CO2e (mg) | 16566.178 | |
Samacsys Description | Support is limited to customers who have already adopted these products.Renesas triacs, which have a guaranteed junction temperature (Tj) of 150℃ and are provided in a variety of packages, are ideal for white goods and home appliances. | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2023-10-24 19:30:29 | |
Category CO2 Kg | 8.3 | |
Compliance Temperature Grade | Automotive: -40C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |