Part Details for BCR19310FE by TT Electronics Resistors
Overview of BCR19310FE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR19310FE
BCR19310FE CAD Models
BCR19310FE Part Data Attributes
|
BCR19310FE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR19310FE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR19310FE
This table gives cross-reference parts and alternative options found for BCR19310FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR19310FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25F9310BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | BCR19310FE vs RM25F9310BP |
RPC1009310F | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | BCR19310FE vs RPC1009310F |
RHC12K9310FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR19310FE vs RHC12K9310FBL |
BCR19310FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR19310FE vs BCR19310FE |
RC1000C9310FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR19310FE vs RC1000C9310FT |
WCR25129310FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | BCR19310FE vs WCR25129310FELT |