Part Details for BCR185WH6327XTSA1 by Infineon Technologies AG
Overview of BCR185WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR185WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-BCR185WH6327XTSA1-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
57000 In Stock |
|
$0.0100 | Buy Now |
DISTI #
BCR185WH6327XTSA1CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0301 / $0.2600 | Buy Now |
DISTI #
BCR185WH6327XTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BCR185WH6327XTSA1) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BCR185WH6327XTSA
|
Mouser Electronics | Digital Transistors AF DIGITAL TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0292 / $0.0330 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0292 / $0.0330 | Buy Now |
DISTI #
85968385
|
Verical | Trans Digital BJT PNP 50V 100mA Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 10527 Package Multiple: 1 Date Code: 1101 | Americas - 21000 |
|
$0.0356 | Buy Now |
DISTI #
85967772
|
Verical | Trans Digital BJT PNP 50V 100mA Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 10527 Package Multiple: 1 Date Code: 1301 | Americas - 20685 |
|
$0.0356 | Buy Now |
|
Rochester Electronics | BCR185 - Bipolar Digital Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41685 |
|
$0.0285 / $0.0335 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1794 |
|
RFQ |
Part Details for BCR185WH6327XTSA1
BCR185WH6327XTSA1 CAD Models
BCR185WH6327XTSA1 Part Data Attributes
|
BCR185WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR185WH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BCR185WH6327XTSA1
This table gives cross-reference parts and alternative options found for BCR185WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR185WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN2003(TPE2) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | BCR185WH6327XTSA1 vs RN2003(TPE2) |
RN2203(TPE4) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-4E1A, 3 PIN, BIP General Purpose Small Signal | BCR185WH6327XTSA1 vs RN2203(TPE4) |
RN2109(TE85R) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-2H1A, 3 PIN, BIP General Purpose Small Signal | BCR185WH6327XTSA1 vs RN2109(TE85R) |
RN2409(TE85R) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, 3 PIN, BIP General Purpose Small Signal | BCR185WH6327XTSA1 vs RN2409(TE85R) |
BCR198B6327HTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | BCR185WH6327XTSA1 vs BCR198B6327HTSA1 |
BCR198WH6327XTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | BCR185WH6327XTSA1 vs BCR198WH6327XTSA1 |
RN2209(TPE4) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-4E1A, 3 PIN, BIP General Purpose Small Signal | BCR185WH6327XTSA1 vs RN2209(TPE4) |
KSR2003BU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | BCR185WH6327XTSA1 vs KSR2003BU |
BCR185E6327HTSA1 | Infineon Technologies AG | $0.0629 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | BCR185WH6327XTSA1 vs BCR185E6327HTSA1 |
RN2403(TE85L) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, 3 PIN, BIP General Purpose Small Signal | BCR185WH6327XTSA1 vs RN2403(TE85L) |