Part Details for BCR183SH6327XTSA1 by Infineon Technologies AG
Overview of BCR183SH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR183SH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR183SH6327XTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR183SH6327XTSA1) RoHS: Compliant Min Qty: 4571 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 94489 Partner Stock |
|
$0.0646 / $0.0798 | Buy Now |
DISTI #
BCR183S
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR183S) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60500 Partner Stock |
|
$0.0236 / $0.0292 | Buy Now |
DISTI #
BCR183SH6327XTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR183SH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | BCR183 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0870 / $0.0964 | Buy Now |
|
Future Electronics | BCR183 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0870 / $0.0964 | Buy Now |
DISTI #
83627351
|
Verical | Trans Digital BJT PNP 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2431 | Americas - 54000 |
|
$0.0837 | Buy Now |
DISTI #
78410511
|
Verical | Trans Digital BJT PNP 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 18000 |
|
$0.0903 / $0.1023 | Buy Now |
|
Rochester Electronics | BCR183 - Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.0678 / $0.0798 | Buy Now |
DISTI #
SP000756882
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-363 T/R (Alt: SP000756882) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCR183SH6327XTSA1
BCR183SH6327XTSA1 CAD Models
BCR183SH6327XTSA1 Part Data Attributes
|
BCR183SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR183SH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BCR183SH6327XTSA1
This table gives cross-reference parts and alternative options found for BCR183SH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR183SH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRA751E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, TES6, 6 PIN | KEC | BCR183SH6327XTSA1 vs KRA751E |
BCR183UE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCR183SH6327XTSA1 vs BCR183UE6327HTSA1 |
KRA721E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, TES6, 6 PIN | KEC | BCR183SH6327XTSA1 vs KRA721E |
RN2601(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BCR183SH6327XTSA1 vs RN2601(TE85L) |
KRA721U | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, US6, 6 PIN | KEC | BCR183SH6327XTSA1 vs KRA721U |
RN2901(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BCR183SH6327XTSA1 vs RN2901(TE85L) |
RN2961TE85N | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | BCR183SH6327XTSA1 vs RN2961TE85N |
RN2901(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BCR183SH6327XTSA1 vs RN2901(TE85R) |
BCR183SE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BCR183SH6327XTSA1 vs BCR183SE6433HTMA1 |
RN2901TE85N | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | BCR183SH6327XTSA1 vs RN2901TE85N |