Part Details for BCR18063FE by TT Electronics Resistors
Overview of BCR18063FE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR18063FE
BCR18063FE CAD Models
BCR18063FE Part Data Attributes
|
BCR18063FE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR18063FE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR18063FE
This table gives cross-reference parts and alternative options found for BCR18063FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR18063FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25FLN8063 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR18063FE vs RM25FLN8063 |
RM25FE8063 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR18063FE vs RM25FE8063 |
RHC12K8063FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR18063FE vs RHC12K8063FTL |
RC6432F8063GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | BCR18063FE vs RC6432F8063GS |
CR2512F8063P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | BCR18063FE vs CR2512F8063P05 |
WCR25128063FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 806000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | BCR18063FE vs WCR25128063FELT |
RHC12K8063FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR18063FE vs RHC12K8063FT |
RHC12K8063FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR18063FE vs RHC12K8063FCL |
RM1WF25128063 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | BCR18063FE vs RM1WF25128063 |
RPC1008063F | Res,SMT,Thick Film,806K Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | BCR18063FE vs RPC1008063F |